Reference Only
1301260365
Pushbutton Switches - Industrial Super-Safeway Single Button, 2 Pin, Single-Pole, Single-Throw, Normally Closed, 10A, Snap Action Switch, Silicone Switch Boot, 125/250V AC, Mini-Change Connection
Datasheet
1301260365 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | ||
| Actuator | Without Cap | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating AC | 250 VAC | |
| Current Rating | 10 A | |
| Termination Style | Wire Lead | |
| Housing Material | Nylon | |
| Series | 130126 | |
| Color | Yellow | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Tradename | Woodhead Super-Safeway | |
| Type | Pendant | |
| Part # Aliases | 130126-0365 01301260365 55502S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $91.93 | $91.93 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes