Reference Only
1301260187
Pushbutton Enclosures 3-PUSHBUTTON PENDANT (30MM)
Datasheet
1301260187 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | ||
| Color | Yellow | |
| Material | Rubber | |
| Length | 387 mm | |
| Width | 89 mm | |
| Height | 387 mm | |
| IP Rating | IP56 | |
| NEMA Rating | 4x | |
| Series | 130126 | |
| Cover Color | Yellow | |
| Features | Push Button pendant enclosure | |
| Housing Color | Yellow | |
| Packaging | Each | |
| Product Type | Electrical Enclosures | |
| Product | Pushbutton Enclosure | |
| Subcategory | Enclosures, Racks and Boxes | |
| Tradename | Woodhead Super-Safeway | |
| Type | 3 Button | |
| Part # Aliases | 1301260187 1301260187 4003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $503.27 | $503.27 |
Need more?
My Notes
Sign into see notes.