Reference Only
1301250002
Wire Ducting & Raceways Wire Rope Festoon Car Round, 31.75mm (1.25") Cable Ht. - Maximum
Datasheet
1301250002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Wire Ducting & Raceways | |
| Type | Festoon | |
| Length | 86.25 mm | |
| Packaging | Each | |
| Product Type | Wire Ducting & Raceways | |
| Series | 130125 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Aero-Motive | |
| Part # Aliases | 5131 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.60185 | $37.60 | |
| $37.60185 | $75.20 | |
| $37.60185 | $188.00 | |
| $37.60185 | $376.01 | |
| $37.60185 | $940.04 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes