Reference Only
1301120106
Hearing & Vision Aids 100W Guard - Nylon, Yellow
Datasheet
1301120106 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | Work Lamp Accessories | |
| Packaging | Each | |
| Product Type | Illumination/Lighting | |
| Series | 130112 | |
| Subcategory | Tools | |
| Part # Aliases | 1168 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.72 | $45.72 |
Need more?
Sign in to add projects and notes