Reference Only
1301110100
Task Lighting LED STRINGLIGHT 14W 100FT
Datasheet
1301110100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Task Lighting | |
| Type | String Light | |
| Lamp Type | LED | |
| Wavelength/Color Temperature | 5000 K | |
| Supply Voltage - Max | 125 V | |
| Luminous Flux | 21280 lm | |
| Length | 30.48 m | |
| Height | 121.92 mm | |
| Power Rating | 140 W | |
| Mounting Style | Stringer | |
| Series | 130111 | |
| Packaging | Each | |
| Product Type | LED Lighting Fixtures | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 9405428440 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $933.84 | $933.84 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.