Reference Only
1301110044
Hearing & Vision Aids Pro-Yellow Molded Stringlight, 150W, 14/2 SJTW w/ 2.43m (8.0') Lead, 10 Sockets w/ Guards, Overall Lg. 30.48m (100.0')
Datasheet
1301110044 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | String Lights | |
| Length | 30.48 m | |
| Color | Yellow | |
| Packaging | Each | |
| Product Type | Illumination/Lighting | |
| Series | 130111 | |
| Subcategory | Tools | |
| Tradename | Woodhead Pro-Yellow | |
| Part # Aliases | 1301110044 01301110044 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9405428440 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $119.18 | $119.18 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes