Reference Only
1301110024
Hearing & Vision Aids STRINGLIGHT YELLOW 150W 100'
Datasheet
1301110024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | String Lights | |
| Length | 30.48 m | |
| Color | Yellow | |
| Packaging | Each | |
| Product Type | Illumination/Lighting | |
| Series | 130111 | |
| Subcategory | Tools | |
| Tradename | Woodhead Pro-Yellow | |
| Part # Aliases | 302SRL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $156.078 | $156.07 | |
| $156.078 | $312.15 | |
| $156.078 | $780.39 | |
| $156.078 | $1,560.78 | |
| $156.078 | $3,901.95 | |
| $156.078 | $7,803.90 |
Need more?
Sign in to add projects and notes