Reference Only
1301060112
Hearing & Vision Aids Super-Safeway Molded Rubber Stringlight 200W 12/3 SOOW 1.52m (5.0') Lead 5 Sockets, NEMA 5-15 Plug, Overall Lg. 15.24m (50.0')
Datasheet
1301060112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | String Lights | |
| Length | 15.24 m | |
| Packaging | Each | |
| Product Type | Illumination/Lighting | |
| Series | 130106 | |
| Subcategory | Tools | |
| Tradename | Woodhead Super-Safeway | |
| Part # Aliases | 323523 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $973.51 | $973.51 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes