Reference Only
1301060107
Hearing & Vision Aids STRINGLIGHT 10 SOCKT 100' W/GUARD
Datasheet
1301060107 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | String Lights | |
| Type | A21 Lamp | |
| Mounting Style | Stringer | |
| Length | 30.48 m | |
| Cable Type | 12/3 SOOW | |
| Description/Function | Super-Safeway Molded Rubber Stringlight 200W | |
| Packaging | Each | |
| Product Type | Illumination/Lighting | |
| Series | 130106 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 9405490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,972.61 | $1,972.61 |
Need more?
Sign in to add projects and notes