Reference Only
1301030066
Hearing & Vision Aids Watertite Wet Location Incandescent Hand Lamp, 100W w/ TEFLON Globe, Cord Type 16/2 SOOW, 15.24m (50.0') Cord Lg.
Datasheet
1301030066 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | Work Lamps | |
| Type | Watertite Wet Incandescent Hand Lamp | |
| Packaging | Each | |
| Product Type | Illumination/Lighting | |
| Series | 130103 | |
| Subcategory | Tools | |
| Tradename | Woodhead Watertite | |
| Part # Aliases | 1225 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $486.31 | $486.31 |
Need more?
Sign in to add projects and notes