Reference Only
1300910057
AC Power Cords Woodhead Standard Cord Reel, 14/3 SJTOW Cord, 13.72m (45.0') Cord Lg. w/ 15A Pendant Outlet Box, Two Duplex, NEMA 5-15 Outlets
Datasheet
1300910057 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Cords | |
| Wire Gauge - AWG | 14 AWG | |
| Cable Length | 45 ft | |
| Packaging | Each | |
| Product Type | AC Power Cords | |
| Series | 130091 | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $654.65 | $654.65 |
Need more?
Sign in to add projects and notes