Reference Only
1300910021
AC Power Cords Woodhead Standard Duty Reel, 16/3 SJTOW Cord, 15.24m (50.0') Cord Lg. w/ 100W Maximum Incandescent Hand Lamp and Phenolic Handle
Datasheet
1300910021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Cords | |
| Wire Gauge - AWG | 16 AWG | |
| Packaging | Each | |
| Product Type | AC Power Cords | |
| Series | 130091 | |
| Subcategory | Power Cords | |
| Part # Aliases | 1300910021 980-271US |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $859.00 | $859.00 |
Need more?
Sign in to add projects and notes