Reference Only
1300600067
Sensor Junction Blocks MINI-CHANGE MPIS 3P 4PORT
Datasheet
1300600067 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Junction Blocks | |
| Voltage Rating | 600 VAC/600 VDC | |
| Current Rating | 13 A | |
| IP Rating | IP67 | |
| Series | 130060 | |
| Contact Gender | Pin (Male) | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Mini-Change | |
| Part # Aliases | ACAUX4000 1300600067 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
107In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $173.01 | $173.01 | |
| $171.29 | $513.87 | |
| $169.58 | $847.90 | |
| $160.88 | $1,608.80 | |
| $159.28 | $3,982.00 | |
| $157.69 | $7,884.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes