Reference Only
1300600065
Standard Circular Connector MCMPIS4/4P FRW/4PMR Parall Exp Prt(NA)-R
Datasheet
1300600065 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Plating | Gold | |
| IP Rating | IP67 | |
| Current Rating | 10 A | |
| Series | 130060 | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Mini-Change | |
| Voltage Rating | 600 VAC/600 VDC | |
| Part # Aliases | DNAUX4000 1300600065 01300600065 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $183.16 | $183.16 | |
| $181.35 | $362.70 | |
| $179.55 | $538.65 | |
| $177.77 | $888.85 | |
| $171.92 | $1,719.20 | |
| $170.22 | $2,723.52 |
Need more?
Sign in to add projects and notes