Reference Only
1300580025
End of Life
Ethernet Cables / Networking Cables ULTRA-LOCK M12 2 RJ-45 ADAPTER
Datasheet
1300580025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Ethernet Cables / Networking Cables | |
| Gender | Female / Male | |
| Cable Length | 1 m (3.281 ft) | |
| Coding | D Coded | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | 130058 | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Ultra-Lock | |
| Part # Aliases | 1300580025 1300580025 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
17In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.0443 | $43.04 | |
| $42.05097 | $210.25 | |
| $41.38875 | $413.88 | |
| $40.39542 | $1,009.88 | |
| $39.7332 | $1,986.66 | |
| $38.73987 | $3,873.98 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.