Reference Only
1300550002
Ethernet Cables / Networking Cables Brad RJ-Lnxx Industrial Ethernet Recept., Female (Straight) to Male (Straight) Front Panel Mount, 10Base T, Solder PCB and Cable Term., 0.305m (1.0') Lg.
Datasheet
1300550002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Ethernet Cables / Networking Cables | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Voltage Rating | 125 V | |
| Current Rating | 1.5 A | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | 130055 | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad RJ-Lnxx | |
| Part # Aliases | ENSP1F5C305 1300550002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
117In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.03 | $73.03 | |
| $69.97 | $139.94 | |
| $65.91 | $329.55 | |
| $62.16 | $621.60 | |
| $61.54 | $984.64 |
Need more?
Sign in to add projects and notes