Reference Only
1300540045
Ethernet Cables / Networking Cables M12 Data, D-Coded, Micro-Change (M12) to Standard RJ-45 Double-Ended Cordset, 4 Poles, Female (Straight) to Male RJ-45 (Straight), 24 AWG, Teal TPE Cat5e Cable, PG9 Mtg Thread, 2.0m (6.56') Lg.
Datasheet
1300540045 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Ethernet Cables / Networking Cables | |
| Packaging | Each | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | 130054 | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Micro-Change |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.482 | $53.48 | |
| $53.482 | $160.44 | |
| $53.482 | $267.41 | |
| $53.482 | $534.82 | |
| $53.482 | $1,337.05 | |
| $53.482 | $2,674.10 | |
| $53.482 | $5,348.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes