Reference Only
1300500004
Ethernet Cables / Networking Cables WOODHEAD (ENP2205M030)
Datasheet
1300500004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A | RJ45 | |
| Connector End B | RJ45 | |
| Jacket Color | Black | |
| Wire Gauge - AWG | 26 AWG | |
| Packaging | Each | |
| Voltage Rating | 125 V | |
| Current Rating | 1.5 A | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | 130050 | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad RJ-Lnxx | |
| Part # Aliases | 1300500004 01300500004 ENP2205M030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
11In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $87.91 | $87.91 | |
| $87.03 | $174.06 | |
| $85.41 | $341.64 | |
| $83.80 | $670.40 | |
| $82.19 | $1,232.85 | |
| $80.58 | $1,933.92 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes