Reference Only
1300390336
Sensor Junction Blocks Mini-Change (7/8''), 5 Poles, 4 Ports, Pass-Through, DeviceNet
Datasheet
1300390336 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Junction Blocks | |
| Voltage Rating | 120 V | |
| Series | 130039 | |
| Packaging | Each | |
| Product Type | Circular Metric Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Mini-Change | |
| Part # Aliases | DN2100 1300390336 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544493080 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $262.20 | $262.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes