Reference Only
1300370004
Sensor Junction Blocks M12 Data, A-Coded, MPIS Passive Distribution Box, Top-Mount, 5 Poles, 4 Ports, 5 Poles Mini-Change (7/8'') Home Run Conn., DeviceNet
Datasheet
1300370004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Junction Blocks | |
| Voltage Rating | 10 VDC | |
| Current Rating | 4 A | |
| IP Rating | IP67 | |
| Series | 130037 | |
| Packaging | Each | |
| Product Type | Circular Metric Connectors | |
| Subcategory | Circular Connectors | |
| Part # Aliases | DND4200 1300370004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $270.76 | $270.76 |
Need more?
Sign in to add projects and notes