Reference Only

1204061025

Ethernet Cables / Networking Cables M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Double Ended Cordset, 4 Poles, M12 Ultra-Lock 2.0 Male (Straight) to Male (90 ), 2x2x22 AWG, Green Shielded TPU WSOR Cable, 1.0m (3.28') Lg.

Manufacturer:

Mfr Part:
1204061025

TTI Part:
120406-1025

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryEthernet Cables / Networking Cables
TypeEthernet Cable
Connector End AM12
Connector End A Pin Count4 Position
Connector End BM12
Connector End B Pin Count4 Position
GenderMale / Male
Cable Length1 m (3.281 ft)
Jacket ColorGreen
Wire Gauge - AWG24 AWG
CodingD Coded
IP RatingIP67, IP69K
ShieldingShielded
PackagingEach
Voltage Rating250 V
Current Rating4 A
Housing MaterialThermoplastic (TP)
Jacket MaterialThermoplastic Polyurethane (TPU)
Product TypeEthernet Cables / Networking Cables
Series120406
SubcategoryCable Assemblies
TradenameBrad Ultra-Lock 2.0
Part # Aliases01204061025 120406-1025

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

6In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.5049$33.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes