Reference Only

120341-0303

Ethernet Cables / Networking Cables Micro-Change (M12) CAT6A Double-Ended Cordset, 8 Poles, X-Coded, Male (Straight) to Male (Straight), 26 AWG, Green Shielded PUR Cable, 3.0m (9.84') Lg.

Manufacturer:

Mfr Part:
1203410303

TTI Part:
120341-0303

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End AM12
Connector End A Pin Count8 Position
Connector End BM12
Connector End B Pin Count8 Position
GenderMale / Male
Cable Length3 m (9.843 ft)
Wire Gauge - AWG26 AWG
IP RatingIP67
PackagingEach
Voltage Rating48 V
Current Rating500 mA
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
Series120341
SubcategoryCable Assemblies
TradenameBrad Micro-Change
Part # Aliases1203410303 01203410303 E22E06020M030

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1);Lead (7439-92-1)

Documents

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$108.49$1,301.88
Need more?
Sign in to add projects and notes