Reference Only

1201088304

Ethernet Cables / Networking Cables MICRO-CHANGE M12 DBLEND CORDST

Manufacturer:

Mfr Part:
1201088304

TTI Part:
120108-8304

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryEthernet Cables / Networking Cables
Connector End AM12
Connector End BM12
GenderMale / Male
Cable Length1 m (3.281 ft)
Wire Gauge - AWG22 AWG
IP RatingIP67
PackagingEach
Voltage Rating30 V
Current Rating1.5 A
Product TypeEthernet Cables / Networking Cables
Series120108
SubcategoryCable Assemblies
TradenameBrad
Part # AliasesE11A06012M010

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.02$1,152.48
Need more?
Sign in to add projects and notes