Reference Only

111040-1104

Ethernet Cables / Networking Cables 1M 30 AWG QSFP+ CABLE ASSY

Manufacturer:

Mfr Part:
01110401104

TTI Part:
111040-1104

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryEthernet Cables / Networking Cables
TypeRound
Connector End AQSFP+
Connector End A Pin Count38 Position
Connector End BQSFP+
Connector End B Pin Count38 Position
GenderMale
Cable Length1 m (3.281 ft)
Wire Gauge - AWG30 AWG
PackagingBulk
Description/FunctionQSFP+ to QSFP+ Cable Assembly, 30 AWG, 1 m Length
Product TypeEthernet Cables / Networking Cables
Series111040
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$71.29$4,277.40
$62.89$12,578.00
$61.41$30,705.00
$59.15$59,150.00
$57.56$143,900.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes