Reference Only
11020022
Extraction, Removal & Insertion Tools Insertion Tool for 70021,70028, 70110, 71851 Terminals / Extraction Tool for 91821 Terminals
Datasheet
11020022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion Tools | |
| Type | Insertion Tool | |
| Description/Function | For Rectangular Contacts | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 11020022 HTA60615 0011020022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
54In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.82 | $24.82 | |
| $24.58 | $73.74 | |
| $23.58 | $117.90 | |
| $21.77 | $217.70 | |
| $21.55 | $344.80 | |
| $20.55 | $4,110.00 | |
| $20.35 | $10,175.00 | |
| $20.15 | $16,120.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes