Reference Only
11020003
Extraction, Removal & Insertion Tools Insertion Tool for Standard .093" Pin and Socket Terminals
Datasheet
11020003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion Tools | |
| Type | Insertion Tool | |
| Description/Function | For Rectangular Contacts | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 11020003 HT1353 0011020003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
24In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.57 | $33.57 | |
| $30.35 | $91.05 | |
| $30.05 | $150.25 | |
| $27.15 | $2,715.00 | |
| $26.88 | $5,376.00 | |
| $26.61 | $10,644.00 | |
| $26.35 | $21,080.00 | |
| $26.09 | $52,180.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes