Reference Only
11020001
Extraction, Removal & Insertion Tools Insertion Tool for Standard .062" Diameter Male and Female Terminals
Datasheet
11020001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Description/Function | For 0.084" Contacts | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Product | Insertion Tools | |
| Series | T9999 | |
| Subcategory | Tools | |
| Type | Insertion Tool | |
| Part # Aliases | 11020001 HT1807 0011020001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
31In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.79 | $45.79 | |
| $40.69 | $406.90 | |
| $40.28 | $604.20 | |
| $38.20 | $955.00 | |
| $36.02 | $1,801.00 | |
| $35.66 | $3,566.00 | |
| $35.31 | $7,062.00 | |
| $34.96 | $13,984.00 |
Need more?
Sign in to add projects and notes