Reference Only
11-03-0044
Extraction, Removal & Insertion Tools EXTRACTION TOOL
Datasheet
0011030044 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | Extraction Tool For Rectangular Contacts | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | 207121 | |
| Subcategory | Tools | |
| Tradename | Mini-Fit Jr. | |
| Part # Aliases | 11030044 HT60630B 0011030044 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,782In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.13 | $28.13 |
Need more?
Sign in to add projects and notes