Reference Only
11-03-0036
Extraction, Removal & Insertion Tools EXTRACTION TOOL
Datasheet
0011030036 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | Insertion & Extraction Combination Tool Tab Contacts | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | T0201 | |
| Subcategory | Tools | |
| Part # Aliases | 11030036 HT71800 0011030036 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.25 | $53.25 | |
| $52.21 | $522.10 | |
| $50.71 | $1,267.75 | |
| $48.66 | $2,433.00 | |
| $48.18 | $4,818.00 | |
| $47.70 | $11,925.00 | |
| $47.23 | $18,892.00 | |
| $46.76 | $37,408.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes