Reference Only
11-01-0168
Extraction, Removal & Insertion Tools Extraction Tool for MLX 2.13mm Diameter Pin and Socket Crimp Terminals
Datasheet
0011010168 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | Extraction tool | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | 207121 | |
| Subcategory | Tools | |
| Part # Aliases | 11010168 HT60901 0011010168 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
57In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.68 | $48.68 | |
| $42.74 | $427.40 | |
| $40.58 | $1,014.50 | |
| $37.52 | $1,876.00 | |
| $37.15 | $3,715.00 | |
| $36.78 | $7,356.00 | |
| $36.42 | $14,568.00 | |
| $36.06 | $28,848.00 |
Need more?
Sign in to add projects and notes