Reference Only
1069200002
Spiral Wraps, Sleeves, Tubing & Conduit OPTICAL SPLICE PROTCTION SLV
Datasheet
1069200002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Sleeves | |
| Type | Optical Splice Protection Sleeve | |
| Material | Polyolefin | |
| Inside Diameter | 1.5 mm | |
| Length | 60 mm | |
| Color | Clear | |
| Packaging | Each | |
| Series | 106920 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1069200002 01069200002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917390099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 21 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.241 | $5.06 | |
| $0.201 | $5.02 | |
| $0.167 | $83.50 | |
| $0.136 | $136.00 | |
| $0.133 | $332.50 | |
| $0.131 | $655.00 | |
| $0.127 | $1,270.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.