Reference Only
1069200000
Spiral Wraps, Sleeves, Tubing & Conduit OPTICAL SPLICE PROTCTION SLV
Datasheet
1069200000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Sleeves | |
| Type | Optical Splice Protection Sleeve | |
| Material | Polyolefin | |
| Inside Diameter | 1.5 mm | |
| Length | 40 mm | |
| Color | Clear | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917390099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 46 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.10997 | $5.05 | |
| $0.10997 | $10.99 | |
| $0.10997 | $54.98 | |
| $0.10997 | $109.97 | |
| $0.10997 | $274.92 | |
| $0.10997 | $549.85 | |
| $0.10997 | $1,099.70 | |
| $0.10997 | $2,199.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes