Reference Only
1001446800
Computer Cables Impel 6x8 Hdr to Hdr Cble Assy 0.5m 96Ckt
Datasheet
1001446800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Computer Cables | |
| Product | Cardedge & Backplane Cables | |
| Type | Twin Axial | |
| Connector End A | Impel 6x8 | |
| Connector End A Pin Count | 96 Position | |
| Connector End B | Impel 6x8 | |
| Connector End B Pin Count | 96 Position | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 30 AWG | |
| Cable Length | 500 mm | |
| Jacket Color | Black | |
| Packaging | Each | |
| Voltage Rating | 29.9 V | |
| Current Rating | 750 mA | |
| Product Type | Computer Cables | |
| Series | 100144 | |
| Subcategory | Cable Assemblies | |
| Tradename | Impel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $595.45 | $595.45 | |
| $521.30 | $1,042.60 | |
| $506.11 | $2,530.55 | |
| $476.63 | $4,766.30 | |
| $446.70 | $11,167.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes