Reference Only

1000570435

Flat Cables 16C 28AWG FEP RIBBON SOLID, PRICED PER F

Manufacturer:

Mfr Part:
1000570435

TTI Part:
100057-0435

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFlat Cables
Wire Gauge - AWG28 AWG
Cable Length304.8 mm (12 in)
Series100057
PackagingSpool
Unit Of MeasureFoot
Product TypeFlat Cables
SubcategoryCable
Part # AliasesF2801S-16-050-N1 01000570435

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

297In Stock

Contact a Sales Representative

Spool

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes