Reference Only

1000570174

Flat Cables FLT CABLES 26C 28AWG FEP RIBN

Manufacturer:

Mfr Part:
1000570174

TTI Part:
100057-0174

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFlat Cables
ProductRibbon Cables
Number of Conductors26 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1 mm (0.039 in)
ShieldingUnshielded
Voltage Rating300 V
Insulation MaterialFluorinated Ethylene Propylene (FEP)
Conductor MaterialSilver Plated Copper
Stranding7 x 36
Maximum Operating Temperature+ 200 C
Series100057
PackagingSpool
Unit Of MeasureFoot
Pitch1 mm
Product TypeFlat Cables
SubcategoryCable
Part # AliasesF2807S-26-0394-55 01000570174

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Spool

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes