Reference Only

1000570101

Flat Cables TYPE: PRICED PER FOOT

Manufacturer:

Mfr Part:
1000570101

TTI Part:
100057-0101

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFlat Cables
ProductRibbon Cables
Number of Conductors20 Conductor
Wire Gauge - AWG26 AWG
Conductor Spacing1.27 mm (0.05 in)
Insulation MaterialFluorinated Ethylene Propylene (FEP)
Stranding7 x 34
Series100057
PackagingSpool
Unit Of MeasureSpool
Pitch1.27 mm
Product TypeFlat Cables
SubcategoryCable

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Spool

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.