Reference Only
0923151216
Ribbon Cables / IDC Cables 12CKT PICOFLEX 160MM LONG
Datasheet
0923151216 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | Flat Flex Cable | |
| Connector End A | IDT | |
| Connector End A Pin Count | 12 Position | |
| Connector End B | IDT | |
| Pitch | 1.27 mm | |
| Gender | Female / Female | |
| Cable Length | 160 mm | |
| Series | 92315 | |
| Packaging | Bulk | |
| Current Rating | 1.2 A | |
| Description/Function | Picoflex PF-50 IDT-to-Picoflex PF-50 IDT | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | I/O Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Picoflex | |
| Voltage Rating | 250 V | |
| Part # Aliases | 923151216 0923151216 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
2,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.32 | $5.28 | |
| $1.30 | $13.00 | |
| $1.27 | $63.50 | |
| $1.25 | $125.00 | |
| $1.23 | $1,230.00 | |
| $1.21 | $3,267.00 | |
| $1.19 | $9,520.00 | |
| $1.16 | $23,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes