Reference Only
0887689800
End of Life
HDMI Cables HDMI-to-HDMI Cable Assy., 28 AWG, 1m Lg.
Datasheet
0887689800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | HDMI Cables | |
| Connector End A | HDMI | |
| Connector End B | HDMI | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 1 m | |
| Packaging | Bulk | |
| Voltage Rating | 40 V | |
| Product Type | HDMI Cables | |
| Series | 88768 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 0887689800 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |