Reference Only
0834229018
D-Sub Cables Comm. Micro-D, CMD Single Ended, 15 Pos., Female - Pigtail, 1.83m Lg.
Datasheet
0834229018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Cables | |
| Type | Micro D Cable | |
| Connector End A | DB15, Micro | |
| Connector End A Pin Count | 15 Position | |
| Connector End B | No Connector | |
| Gender | Female | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 1.83 m | |
| Voltage Rating | 350 VAC | |
| Packaging | Each | |
| Current Rating | 1 A | |
| Product Type | D-Sub Cables | |
| Series | 83422 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 0834229018 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $72.28 | $72.28 | |
| $71.20 | $142.40 | |
| $63.24 | $189.72 | |
| $62.62 | $313.10 | |
| $62.00 | $620.00 | |
| $61.38 | $1,534.50 | |
| $60.78 | $3,039.00 | |
| $50.83 | $40,664.00 |
Need more?
Sign in to add projects and notes