Reference Only
0834229014
D-Sub Cables 1.27mm Pit. Comm. Micro-D, Cable Recept. Kit, 15 Pos.
Datasheet
0834229014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Cables | |
| Type | Micro D Cable | |
| Connector End A | DB15, Micro | |
| Connector End A Pin Count | 15 Position | |
| Gender | Female | |
| Wire Gauge - AWG | 28 AWG | |
| Shielding | Shielded | |
| Voltage Rating | 30 V | |
| Packaging | Kit | |
| Current Rating | 1 A | |
| Product Type | D-Sub Cables | |
| Series | 83422 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 0834229014 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.62 | $25.62 | |
| $23.27 | $93.08 | |
| $21.44 | $214.40 | |
| $20.54 | $513.50 | |
| $19.88 | $994.00 | |
| $18.06 | $3,612.00 | |
| $17.50 | $5,250.00 | |
| $16.67 | $8,335.00 |
Need more?
Associated Parts

Molex
D-Sub Micro-D Connectors 1.27mm Pit. Comm. Micro-D, PCB Mount, R/A Plug, 15 Pos.

Molex
D-Sub Micro-D Connectors 1.27mm Pit. Comm. Micro-D, PCB Mount, R/A Plug, w/o Jackposts, 15 Pos.

Molex
D-Sub Micro-D Connectors 1.27mm Pit. Comm. Micro-D, PCB Mount, Vert. Plug, 15 Pos.
Sign in to add projects and notes