Reference Only
0834219044
D-Sub Cables Comm. Micro-D, CMD Single Ended, 9 Pos., Female - Pigtail, 1.83m Lg.
Datasheet
0834219044 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Cables | |
| Type | Micro D Cable | |
| Connector End A | HD9 | |
| Connector End A Pin Count | 9 Position | |
| Connector End B | No Connector | |
| Gender | Female | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 1.83 m | |
| Jacket Color | Black | |
| Voltage Rating | 350 VAC | |
| Packaging | Bulk | |
| Current Rating | 1 A | |
| Product Type | D-Sub Cables | |
| Series | 83421 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 0834219044 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.32 | $33.32 | |
| $31.11 | $311.10 | |
| $30.80 | $3,080.00 | |
| $30.50 | $9,150.00 | |
| $27.17 | $21,736.00 | |
| $26.91 | $53,820.00 | |
| $26.64 | $106,560.00 | |
| $26.38 | $263,800.00 |
Need more?
Sign in to add projects and notes