Reference Only
0834219037
D-Sub Cables Comm. Micro-D, CMD-to-D-Sub, 9 Pos., Female - Male, 0.91m Lg.
Datasheet
0834219037 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Cables | |
| Type | Micro D Cable | |
| Connector End A | HD9 | |
| Connector End A Pin Count | 9 Position | |
| Connector End B | HD9 | |
| Connector End B Pin Count | 9 Position | |
| Gender | Male / Female | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 910 mm | |
| Voltage Rating | 350 VAC | |
| Packaging | Each | |
| Current Rating | 1 A | |
| Product Type | D-Sub Cables | |
| Series | 83421 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 0834219037 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
712In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $71.04 | $71.04 | |
| $60.39 | $603.90 | |
| $59.22 | $4,441.50 | |
| $57.68 | $17,304.00 | |
| $56.85 | $45,480.00 | |
| $56.28 | $112,560.00 | |
| $55.73 | $222,920.00 | |
| $55.18 | $551,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes