Reference Only
0834219036
D-Sub Cables Comm. Micro-D, CMD-to-D-Sub, 9 Pos., Female - Male, 0.46m Lg.
Datasheet
0834219036 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Cables | |
| Type | Micro D Cable | |
| Connector End A | HD9 | |
| Connector End A Pin Count | 9 Position | |
| Connector End B | HD9 | |
| Connector End B Pin Count | 9 Position | |
| Gender | Male / Female | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 460 mm | |
| Voltage Rating | 350 VAC | |
| Packaging | Each | |
| Current Rating | 1 A | |
| Product Type | D-Sub Cables | |
| Series | 83421 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 0834219036 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.93 | $22,479.00 | |
| $74.19 | $59,352.00 | |
| $73.45 | $146,900.00 | |
| $72.73 | $290,920.00 | |
| $72.01 | $720,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes