Reference Only
0834219014
D-Sub Cables 1.27mm Pit. Comm. Micro-D Cable Recept. Kit, 9 Pos.
Datasheet
0834219014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Cables | |
| Type | Micro D Cable | |
| Connector End A | HD9 | |
| Connector End A Pin Count | 9 Position | |
| Gender | Female | |
| Wire Gauge - AWG | 28 AWG | |
| Shielding | Shielded | |
| Voltage Rating | 30 V | |
| Packaging | Kit | |
| Current Rating | 1 A | |
| Product Type | D-Sub Cables | |
| Series | 83421 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 0834219014 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
650In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.29 | $101.45 | |
| $19.08 | $190.80 | |
| $16.38 | $819.00 | |
| $15.33 | $1,533.00 | |
| $14.52 | $2,904.00 | |
| $14.32 | $4,296.00 | |
| $13.66 | $13,660.00 | |
| $13.47 | $33,675.00 |
Need more?
Associated Parts

Molex
D-Sub Micro-D Connectors 1.27mm Pit. Comm. Micro-D, PCB Mount, R/A Plug, 9 Pos.

Molex
D-Sub Micro-D Connectors 1.27mm Pit. Comm. Micro-D, PCB Mount, Vert. Plug, 9 Pos.

Molex
D-Sub Standard Connectors 1.27mm Pit. Comm. Micro-D, PCB Mount, R/A Plug, w/o Jackposts, 9 Pos.
Sign in to add projects and notes