Reference Only
0797582145
Jumper Wires Pre-Crimped Lead KK Plus 396 Female-to-KK Plus 396 Female, Tin (Sn) Pltg, 150mm Lg., 18 AWG, Black
Datasheet
0797582145 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Pre-Crimped Lead | |
| Connector End A | L1NK 396 | |
| Connector End B | L1NK 396 | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 18 AWG | |
| Series | 79758 | |
| Packaging | Bulk | |
| Product Type | Jumper Wires | |
| Subcategory | Prototyping | |
| Tradename | LINK 396 | |
| Part # Aliases | 797582145 0797582145 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.478 | $1,912.00 | |
| $0.46 | $3,680.00 | |
| $0.452 | $9,040.00 | |
| $0.438 | $17,520.00 | |
| $0.423 | $42,300.00 |
Need more?
Sign in to add projects and notes