Reference Only
0797582141
Jumper Wires Pre-Crimped Lead Ultra-Fit Tangless-Female-to-Ultra-Fit Tangless Female, Tin (Sn) Pltg, 150mm Lg., 16 AWG, Black
Datasheet
0797582141 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Pre-Crimped Lead | |
| Connector End A | Ultra-Fit | |
| Connector End B | Ultra-Fit | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 16 AWG | |
| Series | 79758 | |
| Packaging | Bulk | |
| Product Type | Jumper Wires | |
| Subcategory | Prototyping | |
| Tradename | Ultra-Fit | |
| Part # Aliases | 797582141 0797582141 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.656 | $1,968.00 | |
| $0.65 | $5,850.00 | |
| $0.643 | $13,503.00 | |
| $0.637 | $26,754.00 | |
| $0.631 | $64,362.00 |
Need more?
Sign in to add projects and notes