Reference Only
0797582139
Jumper Wires Pre-Crimped Lead Nano-Fit Female-to-Nano-Fit Female, Matte Tin (Sn) Pltg, 150mm Lg., 20 AWG, Black
Datasheet
0797582139 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Pre-Crimped Lead | |
| Connector End A | Nano-Fit | |
| Connector End B | Nano-Fit | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 20 AWG | |
| Series | 79758 | |
| Packaging | Bulk | |
| Product Type | Jumper Wires | |
| Subcategory | Prototyping | |
| Tradename | Nano-Fit | |
| Part # Aliases | 797582139 0797582139 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.559 | $1,677.00 | |
| $0.554 | $4,986.00 | |
| $0.539 | $11,319.00 | |
| $0.534 | $22,428.00 | |
| $0.528 | $53,856.00 |
Need more?
Sign in to add projects and notes