Reference Only
0797582023
Jumper Wires Pre-Crimped Lead C-Grid III Female-to-C-Grid III Female, Tin (Sn) Pltg, 300mm Lg., 22 AWG, Black
Datasheet
0797582023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Pre-Crimped Lead | |
| Connector End A | Plug | |
| Connector End B | Plug | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 22 AWG | |
| Packaging | Each | |
| Product Type | Jumper Wires | |
| Series | 79758 | |
| Subcategory | Prototyping | |
| Tradename | C-Grid | |
| Part # Aliases | 797582023 0797582023 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.507 | $2,028.00 | |
| $0.502 | $4,016.00 | |
| $0.497 | $9,940.00 | |
| $0.492 | $19,680.00 | |
| $0.487 | $48,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes