Reference Only
0797581060
Jumper Wires Pre-Crimped Lead PicoBlade Female-to-PicoBlade Female, Tin (Sn) Pltg, 304mm Lg., 28 AWG, Red
Datasheet
0797581060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Pre-Crimped Lead | |
| Connector End A | Terminal, Crimp | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | Terminal, Crimp | |
| Connector End B Pin Count | 1 Position | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 28 AWG | |
| Packaging | Each | |
| Product Type | Jumper Wires | |
| Series | 79758 | |
| Subcategory | Prototyping | |
| Tradename | PicoBlade | |
| Part # Aliases | KAB2518L0.304V01 797581060 0797581060 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.656 | $1,968.00 | |
| $0.637 | $5,096.00 | |
| $0.631 | $12,620.00 | |
| $0.625 | $25,000.00 | |
| $0.618 | $61,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
3,200 available now at ttieurope.com
Sign in to add projects and notes