Reference Only
0797581019
Jumper Wires Pre-Crimped Lead Pico-Clasp Female-to-Pico-Clasp Female, Tin (Sn) Pltg, 300mm Lg., 28 AWG, Black
Datasheet
0797581019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Pre-Crimped Lead | |
| Connector End A | Plug | |
| Connector End B | Plug | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 28 AWG | |
| Packaging | Bulk | |
| Product Type | Jumper Wires | |
| Series | 79758 | |
| Subcategory | Prototyping | |
| Tradename | Pico-Clasp | |
| Part # Aliases | 797581019 0797581019 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.93 | $18.60 | |
| $0.89 | $89.00 | |
| $0.84 | $168.00 | |
| $0.78 | $390.00 | |
| $0.76 | $1,292.00 | |
| $0.742 | $2,226.00 | |
| $0.733 | $5,864.00 | |
| $0.725 | $14,500.00 |
Need more?
Sign in to add projects and notes